
* Images are for reference only
7847709150
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7847709150
- JLCPCB Part #
- C6090733
- Package
- 1280
- Description
- 4.6A 15uH ±20% 5.7A 1280 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0200
250+
$1.6035
500+
$1.5510
1000+
$1.5240