
* Images are for reference only
7847804560
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7847804560
- JLCPCB Part #
- C6408519
- Package
- 0402
- Description
- 200mA 56nH ±5% 1.2Ω 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 576
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
200+
$0.0155
500+
$0.0149
1000+
$0.0147