
* Images are for reference only
824520500
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 824520500
- JLCPCB Part #
- C6098602
- Package
- DO-214AA
- Description
- 9.2V 6.7V 5V DO-214AA Electrostatic and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 339
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1770
200+
$0.1860
10+
$0.4665
500+
$0.1800