
* Images are for reference only
82556140
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82556140
- JLCPCB Part #
- C2655813
- Package
- 0603
- Description
- 40V 18V 14V 24V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.3765
200+
$0.3975
10+
$1.0260
500+
$0.3840