
* Images are for reference only
830026392
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830026392
- JLCPCB Part #
- C6713490
- Package
- SMD7050-4P
- Description
- 16MHz 16pF ±30ppm ±50ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4415
200+
$0.5760
500+
$0.5565
1000+
$0.5475