
* Images are for reference only
830028710
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830028710
- JLCPCB Part #
- C6106535
- Package
- HC-49S-SMD
- Description
- 20MHz 18pF ±30ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3776
200+
$0.1506
500+
$0.1457
1000+
$0.1431