
* Images are for reference only
830108131401
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830108131401
- JLCPCB Part #
- C6106555
- Package
- SMD1210-4P
- Description
- 37.4MHz 5pF ±7ppm ±15ppm SMD1210-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1660
200+
$2.0625
500+
$1.9935
1000+
$1.9590