
* Images are for reference only
830108161001
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830108161001
- JLCPCB Part #
- C6098247
- Package
- SMD1612-4P
- Description
- 27MHz 8pF ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9030
200+
$0.3615
500+
$0.3495
1000+
$0.3435