
* Images are for reference only
830108178109
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830108178109
- JLCPCB Part #
- C6098255
- Package
- SMD2016-4P
- Description
- 16MHz 8pF ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6105
200+
$0.2445
500+
$0.2355
1000+
$0.2325