This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

860080373005

Manufacturer
Wurth Elektronik
MFR.Part #
860080373005
JLCPCB Part #
C1584231
Package
Plugin,D6.3xL12.5mm
Description
360mA@100kHz- ±20% 2.5mm 16V 100uF Plugin,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 79

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1086
200+ $0.0420
500+ $0.0405
1000+ $0.0399

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons