
* Images are for reference only
861101484016
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861101484016
- JLCPCB Part #
- C6100562
- Package
- Plugin,D25xL58mm
- Description
- ±20% 2.2A@120Hz 10mm 450V 330uF Plugin,D25xL58mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8000
200+
$4.3095
500+
$4.1655
1000+
$4.0950