
* Images are for reference only
861101487032
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861101487032
- JLCPCB Part #
- C6413927
- Package
- Plugin,D40xL44mm
- Description
- ±20% 2.9A@120Hz 10mm 450V 560uF Plugin,D40xL44mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5715
200+
$6.2145
480+
$6.0060
1000+
$5.9040