
* Images are for reference only
861111486032
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861111486032
- JLCPCB Part #
- C5923709
- Package
- Plugin,D35xL29mm
- Description
- ±20% 1.08A@120Hz 10mm 450V 220uF Plugin,D35xL29mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6125
200+
$3.0375
500+
$2.9370
1000+
$2.8860