This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

861141486021

Manufacturer
Wurth Elektronik
MFR.Part #
861141486021
JLCPCB Part #
C6100570
Package
Plugin,D35xL39mm
Description
±20% 1.28A@120Hz 10mm 450V 270uF Plugin,D35xL39mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8495
200+ $4.3290
500+ $4.1850
1000+ $4.1130
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons