
* Images are for reference only
861221484008
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861221484008
- JLCPCB Part #
- C7047023
- Package
- Plugin,D25xL33mm
- Description
- 1.09A@120Hz ±20% 10mm 450V 120uF Plugin,D25xL33mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2965
200+
$2.1135
500+
$2.0430
1000+
$2.0085