This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

865060153007

Manufacturer
Wurth Elektronik
MFR.Part #
865060153007
JLCPCB Part #
C5552603
Package
SMD,D8xL10.5mm
Description
330uF 6.3V 292.5mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6960
200+ $0.2790
500+ $0.2685
1000+ $0.2640
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons