
* Images are for reference only
865080445010
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080445010
- JLCPCB Part #
- C2162902
- Package
- SMD,D6.3xL7.7mm
- Description
- 100uF 25V 188.5mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4860
10+
$0.3870
30+
$0.3450
100+
$0.2925
500+
$0.2700
900+
$0.2550