
* Images are for reference only
865230445005
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865230445005
- JLCPCB Part #
- C2163589
- Package
- SMD,D6.3xL7.7mm
- Description
- 47uF 25V 63mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 900
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1977
200+
$0.0765
500+
$0.0738
900+
$0.0725