
* Images are for reference only
865250640002
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865250640002
- JLCPCB Part #
- C2165557
- Package
- SMD,D4xL5.5mm
- Description
- 220nF 50V 2mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7065
10+
$0.5760
30+
$0.5115
100+
$0.4470
500+
$0.4095
1000+
$0.3900