This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

870135774002

Manufacturer
Wurth Elektronik
MFR.Part #
870135774002
JLCPCB Part #
C5552698
Package
Plugin,D8xL13mm
Description
50V 27uF Polymer ±20% 32mΩ 135mA@120Hz Plugin,D8xL13mm Solid Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 800

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6955
200+ $1.0755
500+ $1.0395
800+ $1.0215
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons