
* Images are for reference only
875075161013
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875075161013
- JLCPCB Part #
- C2162009
- Package
- SMD,D10xL12.4mm
- Description
- 6.3V 2000uF Polymer ±20% 8mΩ@100kHz 5.5A@100kHz SMD,D10xL12.4mm Solid Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.5745
400+
$0.5850
200+
$0.6060
10+
$1.5645