
* Images are for reference only
875105244012
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875105244012
- JLCPCB Part #
- C2162087
- Package
- SMD,D6.3xL5.8mm
- Description
- 10V 180uF Polymer ±20% 30mΩ@100kHz 1.97A@100kHz SMD,D6.3xL5.8mm Solid Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4038
200+
$0.1563
500+
$0.1508
1000+
$0.1481