This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

875105445005

Manufacturer
Wurth Elektronik
MFR.Part #
875105445005
JLCPCB Part #
C6839647
Package
SMD,D6.3xL7.7mm
Description
20V 39uF Polymer ±20% 25mΩ 133.5mA@120Hz SMD,D6.3xL7.7mm Solid Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 900

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7425
200+ $0.2970
500+ $0.2865
900+ $0.2820
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons