
* Images are for reference only
875115457008
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 875115457008
- JLCPCB Part #
- C2162211
- Package
- SMD,D10xL10.5mm
- Description
- 20V 270uF Polymer ±20% 20mΩ@100kHz 3.7A@100kHz SMD,D10xL10.5mm Solid Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4290
200+
$0.4530
10+
$1.1685
500+
$0.4365