
* Images are for reference only
885012006016
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012006016
- JLCPCB Part #
- C2176486
- Package
- 0603
- Description
- 10V 3.3nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1213
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0495
10+
$0.0737
100+
$0.0578
30+
$0.0645
1+
$0.0918
500+
$0.0522