
* Images are for reference only
885012007040
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012007040
- JLCPCB Part #
- C2170482
- Package
- 0805
- Description
- 25V 1nF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1191
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0127
10+
$0.0104
30+
$0.0091
100+
$0.0083
500+
$0.0076
1000+
$0.0072