
* Images are for reference only
885012007053
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012007053
- JLCPCB Part #
- C7046250
- Package
- 0805
- Description
- 50V 22pF ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 129
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0668
200+
$0.0267
500+
$0.0258
1000+
$0.0254