
* Images are for reference only
885342210002
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885342210002
- JLCPCB Part #
- C2178581
- Package
- 1808
- Description
- 2kV 2.2nF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2133
200+
$0.0825
500+
$0.0797
1000+
$0.0782