
* Images are for reference only
890283423001CS
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890283423001CS
- JLCPCB Part #
- C6414335
- Package
- -
- Description
- ±10% 400V 100nF -40℃~+85℃ Metallized Polyester - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3060
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4115
200+
$0.1642
500+
$0.1587
1000+
$0.1560