
* Images are for reference only
890324025020
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890324025020
- JLCPCB Part #
- C5530991
- Package
- Plugin,P=15mm
- Description
- 120nF ±10% X2 275V Plugin,P=15mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3932
200+
$0.1569
500+
$0.1516
1000+
$0.1491