
* Images are for reference only
890324025022CS
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890324025022CS
- JLCPCB Part #
- C5924230
- Package
- Plugin,P=15mm
- Description
- 150nF ±10% X2 275V Plugin,P=15mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1376
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4292
200+
$0.1713
500+
$0.1655
1376+
$0.1627