
* Images are for reference only
890334024002CS
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890334024002CS
- JLCPCB Part #
- C5534687
- Package
- Plugin,P=12.5mm
- Description
- 220nF ±10% X2 310V Plugin,P=12.5mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1480
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4620
200+
$0.1845
500+
$0.1785
1480+
$0.1755