
* Images are for reference only
890334025007
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890334025007
- JLCPCB Part #
- C6840340
- Package
- Plugin,P=15mm
- Description
- 39nF ±10% X2 310V Plugin,P=15mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3470
200+
$0.1385
500+
$0.1338
1000+
$0.1316