
* Images are for reference only
890334027021CS
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890334027021CS
- JLCPCB Part #
- C6100065
- Package
- Plugin,P=27.5mm
- Description
- 2.2uF ±10% X2 310V Plugin,P=27.5mm Suppression Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 315
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2520
315+
$1.2975
630+
$1.2540
945+
$1.2330