
* Images are for reference only
B2501R-03-N0
- Manufacturer
- XFCN
- MFR.Part #
- B2501R-03-N0
- JLCPCB Part #
- C2979992
- Package
- Push-Pull,P=2.5mm
- Description
- 1x3P 3P 1 2.5mm 3 -25℃~+85℃ 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 990
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1125
50+
$0.0887
150+
$0.0768
990+
$0.0650
2970+
$0.0578
4950+
$0.0543