
* Images are for reference only
M2010R-08P
- Manufacturer
- XFCN
- MFR.Part #
- M2010R-08P
- JLCPCB Part #
- C492510
- Package
- Push-Pull,P=2mm
- Description
- 1x8P 8P 1 2mm 8 -25℃~+85℃ 2A Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1269
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
Available Order Qty: 1244
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
100+
$0.0360
300+
$0.0314
1000+
$0.0279
5000+
$0.0252
10000+
$0.0237