
* Images are for reference only
M2026R-2x5P
- Manufacturer
- XFCN
- MFR.Part #
- M2026R-2x5P
- JLCPCB Part #
- C492593
- Package
- Push-Pull,P=2mm
- Description
- 2x5P 10P 2 2mm 5 -25℃~+85℃ 3A Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 646
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
Available Order Qty: 646
In-stock Item Pricing
Qty Unit Price
1+
$0.0902
50+
$0.0722
150+
$0.0632
500+
$0.0521
2500+
$0.0467
5000+
$0.0440