
* Images are for reference only
M2026V-2x11P
- Manufacturer
- XFCN
- MFR.Part #
- M2026V-2x11P
- JLCPCB Part #
- C2760894
- Package
- Plugin,P=2mm
- Description
- 2x11P 22P 2 2mm 2mm 11 -25℃~+85℃ 3A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 450
Total: $0.01

Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.1599
50+
$0.1284
150+
$0.1148
450+
$0.0888
2700+
$0.0813
4950+
$0.0768