
* Images are for reference only
M2501R-08P
- Manufacturer
- XFCN
- MFR.Part #
- M2501R-08P
- JLCPCB Part #
- C492471
- Package
- Push-Pull,P=2.5mm
- Description
- 1x8P 8P 1 2.5mm 8 -25℃~+85℃ 3A Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 216
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0494
100+
$0.0398
300+
$0.0351
1000+
$0.0290
5000+
$0.0261
10000+
$0.0246