
* Images are for reference only
C222T104J3SC000
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C222T104J3SC000
- JLCPCB Part #
- C19190531
- Package
- Plugin,P=7.5mm
- Description
- ±5% 520V 100nF Plugin,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0860
50+
$0.0680
150+
$0.0590
500+
$0.0522
2500+
$0.0468
5000+
$0.0441