
* Images are for reference only
C313A102K3SC000
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C313A102K3SC000
- JLCPCB Part #
- C19190549
- Package
- Plugin,P=7.5mm
- Description
- 1nF ±10% 1kV Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 186
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0585
100+
$0.0462
500+
$0.0401
1000+
$0.0356
5000+
$0.0318
10000+
$0.0300