
* Images are for reference only
C352J104J40C450
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C352J104J40C450
- JLCPCB Part #
- C19190558
- Package
- Plugin,P=10mm
- Description
- 100nF ±5% 630V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1031
50+
$0.0815
150+
$0.0707
500+
$0.0626
2500+
$0.0561
5000+
$0.0530