
* Images are for reference only
C352S334J4SC000
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C352S334J4SC000
- JLCPCB Part #
- C19190560
- Package
- Plugin,P=10mm
- Description
- 330nF ±5% 450V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1169
50+
$0.0924
150+
$0.0801
500+
$0.0710
2500+
$0.0636
5000+
$0.0600