
* Images are for reference only
C45S1394K9SC000
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C45S1394K9SC000
- JLCPCB Part #
- C5271160
- Package
- Plugin,P=22.5mm
- Description
- 390nF ±10% 440V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.5310
10+
$0.4305
30+
$0.3810
200+
$0.3165
400+
$0.2865
1000+
$0.2715