
* Images are for reference only
X9357WR-2x07S-N2SN
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WR-2x07S-N2SN
- JLCPCB Part #
- C2879902
- Package
- Push-Pull,P=4.2mm
- Description
- 2x7P 14P 2 Tin 4.2mm 4.2mm 7 Brass 9A Bend insert Push-Pull,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 130
Total: $0.01

Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3420
10+
$0.2985
30+
$0.2805
130+
$0.2565
520+
$0.2460
1040+
$0.2400