
* Images are for reference only
EML15US24-E
- Manufacturer
- XP Power
- MFR.Part #
- EML15US24-E
- JLCPCB Part #
- C6944701
- Package
- DIP,65x33.3mm
- Description
- 24V 630mA 85VAC~264VAC 15W 82% DIP,65x33.3mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$91.3140
200+
$36.4350
500+
$35.2185
1000+
$34.6170