
* Images are for reference only
EML30US48-E
- Manufacturer
- XP Power
- MFR.Part #
- EML30US48-E
- JLCPCB Part #
- C5687779
- Package
- DIP,78.7x38.1mm
- Description
- 48V 85VAC~264VAC 620mA 30W 87% DIP,78.7x38.1mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$99.5550
200+
$39.7230
500+
$38.3955
1000+
$37.7400