
* Images are for reference only
WAFER-HA2.54-5PZZ
- Manufacturer
- XUNPU
- MFR.Part #
- WAFER-HA2.54-5PZZ
- JLCPCB Part #
- C5359652
- Package
- Plugin,P=2.5mm
- Description
- 1x5P 1 5P 2.54mm 5 -25℃~+85℃ 2A Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 312
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0353
200+
$0.0275
1000+
$0.0231
2000+
$0.0206
10000+
$0.0183
20000+
$0.0171