
* Images are for reference only
262-300-RC
- Manufacturer
- Xicon
- MFR.Part #
- 262-300-RC
- JLCPCB Part #
- C3522222
- Package
- Plugin,D5.5xL16mm
- Description
- Metal Oxide Resistors 300Ω 2W ±350ppm/℃ ±5% Plugin,D5.5xL16mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0635
200+
$0.4125
500+
$0.3975
1000+
$0.3900