
* Images are for reference only
273-8.2K-RC
- Manufacturer
- Xicon
- MFR.Part #
- 273-8.2K-RC
- JLCPCB Part #
- C3483284
- Package
- Plugin,D3.5xL10mm
- Description
- Metal Film Resistors 8.2Ω 500mW Plugin,D3.5xL10mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1610
200+
$0.0623
500+
$0.0602
1000+
$0.0591